RS PRO Hvid PVC Miniaturekanal selvklæbende, 10 mm x 15mm x 2m
- RS-varenummer:
- 237-4035
- Brand:
- RS PRO
Indhold (1 pakke af 100 enheder)*
Kr. 1.315,10
(ekskl. moms)
Kr. 1.643,90
(inkl. moms)
GRATIS levering for online ordrer over 500,00 kr.
Midlertidigt ikke på lager
- Afsendelse fra 10. februar 2026
Har du brug for mere? Indtast den mængde, du har brug for, og klik på "Tjek leveringsdatoer"
Enheder | Per stk. | Pr pakke* |
|---|---|---|
| 100 + | Kr. 13,151 | Kr. 1.315,10 |
*Vejledende pris
- RS-varenummer:
- 237-4035
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Bredde | 10 mm | |
| Dybde | 15mm | |
| Kabelkanal / kædetype | Miniaturekanal selvklæbende | |
| Farve | Hvid | |
| Materiale | PVC | |
| Længde | 2m | |
| Serie | Mini | |
| Vælg alle | ||
|---|---|---|
Brand RS PRO | ||
Bredde 10 mm | ||
Dybde 15mm | ||
Kabelkanal / kædetype Miniaturekanal selvklæbende | ||
Farve Hvid | ||
Materiale PVC | ||
Længde 2m | ||
Serie Mini | ||
- COO (Country of Origin):
- DE
RS PRO PVC Trunking with Flap Cover
Introducing the range of RS PRO Cable Trunking, designed with a special opening and closing mechanism for the flap cover and ideal for direct installation on walls or ceilings to protect electrical cable installations. Thanks to the high-quality PVC material, the trunking is hardwearing and durable, and additionally, self-extinguishing. Its super easy to use and install thanks to the self-adhesive tape on the base, making it ideal for a variety of domestic and commercial installation and cable management applications.
Egenskaber og fordele:
- This range of RS PRO cable trunking has been designed with a flap cover, a specially designed opening and closing mechanism, making it easy to access the cables within for inspection and maintenance purposes.
- The rigid PVC trunking material allows for optimum durability and protection of the cables inside the trunking, while the RAL 9010 White colour ensures a discreet and professional finish in all environments.
- In addition to this, the PVC material is self-extinguishing and flame retardant, as well as VDE approved.
- Each piece includes the trunking base as well as the flap cover, and adhesive tape on the base for quick and easy installation.
- Ideal for direct installations on walls or ceilings in domestic or commercial new installations or renovations, and can be used for lighting, audio, visual and IT applications.
- Available in 2 m length pieces and a variety of different dimensions
Anvendelsesområder:
Cable trunking has multiple uses and benefits, from protecting wires to organising cables and is commonly used in construction and renovation applications. Cable management is extremely important with safety and installation guidelines that need to follow in line with regulations to ensure ease of maintenance, zero trip hazards, and overall protection. Cable trunking systems puts the user in control by being able to create and construct unique designs, suited to the individual needs of the applications. Cable trunking and cable accessories are often used in:
- Offices and indoor workspaces
- Electrical workshops
- Skoler
- Hospitaler
- Hoteller
- Aktuatorer
- Solenoider
- Relæ
Relaterede links
- RS PRO Hvid PVC Miniaturekanal selvklæbende, 10 mm x 15mm x 2m
- RS PRO Hvid PVC Miniaturekanal selvklæbende, 10 mm x 10mm x 2m
- RS PRO Hvid PVC Miniaturekanal selvklæbende, 7 mm x 12mm x 2m
- RS PRO Hvid PVC Miniaturekanal, 15 mm x 15mm x 2m
- RS PRO Hvid PVC Miniaturekanal Lukket rille, 35 mm x 15mm x 2m
- RS PRO Hvid uPVC Miniaturekanal selvklæbende Lukket rille, 25 mm x 16mm x 2m
- RS PRO Hvid uPVC Miniaturekanal selvklæbende Lukket rille, 16 mm x 16mm x 2m
- RS PRO Hvid PVC Miniaturekanal, 60 mm x 60mm x 2m