Microchip, DM320210

Indhold (1 enhed)*

Kr. 1.604,66

(ekskl. moms)

Kr. 2.005,82

(inkl. moms)

Add to Basket
Vælg eller skriv antal
Restlager hos RS
  • Sidste 4 enhed(er), klar til afsendelse fra et alternativt lager
Enheder
Per stk.
1 +Kr. 1.604,66

*Vejledende pris

RS-varenummer:
193-6255
Producentens varenummer:
DM320210
Brand:
Microchip
Find lignende produkter ved at vælge én eller flere attributter.
Vælg alle

Brand

Microchip

Klassifikation

Udviklingskort

Sætnavn

SAME54 Curiosity Ultra

Processortype

Mikrokontroller

The SAM E54 Curiosity Ultra Development Board (DM320210) includes an integrated programmer and debugger, so no additional hardware is required to get started. Users can expand functionality through MikroElectronika mikroBUS™ Click™ adapter boards, add Ethernet connectivity with the Microchip PHY Daughter Board, add Wi-Fi™ connectivity capability using the Microchip expansions boards, and add audio input and output capability with Microchip audio daughter boards. With or without expansion boards, the SAM E54 Curiosity Ultra Development Board provides the freedom to develop for a variety of applications, including Bluetooth Audio, CAN, Graphics User Interface, Internet of Things (IoT), robotics development, and proof-of-concept designs.

Relaterede links