Maxon Monteringssæt

Ikke tilgængelig
RS lagerfører ikke længere dette produkt
RS-varenummer:
420-5120
Producentens varenummer:
320427
Brand:
Maxon
Find lignende produkter ved at vælge én eller flere attributter.
Vælg alle

Brand

Maxon

Tilbehørstype

Monteringssæt

Til brug sammen med

Motor

Monteringssæt Til Indkoder


Sættet gør det muligt at montere enkodere på forskellige motorer, som kræver brug af en enkoder
Sættet indeholder muffer, der passer til aksler med en diameter på 4 mm, 6 mm og 6,35 mm (1/4"), hvilket gør det muligt at anvende enkodere med hulaksel


Maxon Motors and Gearheads


These motors are intended to be used with planetary gearheads; the assembly of the two is quick and easy, requiring no special tools.


Motors intended to be used with planetary gearheads; assembly is quick and easy to do, requiring no special tools
Low inertia - low mechanical time-constant for fast acceleration and high speed stability
High efficiency - low current consumption, ideal for battery-powered applications
Linear speed-torque characteristics - simple, accurate control; ideal for servo applications
Precious metal brush commutation system guaranteeing consistent and low contact resistance
CLL disc fitted on the precious metal brush motors - reduces arcing between the brushes and commutator (the main cause of brush wear on precious metal brush motors), thereby increasingly operating life and reducing electrical noise

Relaterede links