Maxon Monteringssæt
- RS-varenummer:
- 468-4769
- Producentens varenummer:
- 324537
- Brand:
- Maxon
Ikke tilgængelig
RS lagerfører ikke længere dette produkt
- RS-varenummer:
- 468-4769
- Producentens varenummer:
- 324537
- Brand:
- Maxon
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
| Brand | Maxon | |
| Tilbehørstype | Monteringssæt | |
| Til brug sammen med | Motor | |
| Vælg alle | ||
|---|---|---|
Brand Maxon | ||
Tilbehørstype Monteringssæt | ||
Til brug sammen med Motor | ||
- COO (Country of Origin):
- CH
Opspændingssæt
Opspændingssæt for montering af Maxon. RE 36 mm og RE 40 mm motorer på GP 42 mm planetgearkasse
Maxon Motors and Gearheads
These motors are intended to be used with planetary gearheads; the assembly of the two is quick and easy, requiring no special tools.
Motors intended to be used with planetary gearheads; assembly is quick and easy to do, requiring no special tools
Low inertia - low mechanical time-constant for fast acceleration and high speed stability
High efficiency - low current consumption, ideal for battery-powered applications
Linear speed-torque characteristics - simple, accurate control; ideal for servo applications
Precious metal brush commutation system guaranteeing consistent and low contact resistance
CLL disc fitted on the precious metal brush motors - reduces arcing between the brushes and commutator (the main cause of brush wear on precious metal brush motors), thereby increasingly operating life and reducing electrical noise
Low inertia - low mechanical time-constant for fast acceleration and high speed stability
High efficiency - low current consumption, ideal for battery-powered applications
Linear speed-torque characteristics - simple, accurate control; ideal for servo applications
Precious metal brush commutation system guaranteeing consistent and low contact resistance
CLL disc fitted on the precious metal brush motors - reduces arcing between the brushes and commutator (the main cause of brush wear on precious metal brush motors), thereby increasingly operating life and reducing electrical noise