Weller, Elektrisk 24 V Loddekolbesæt til WS81/WD/WT/WR-stationer, 80 W
- RS-varenummer:
- 511-5185
- Elfa Distrelec varenummer:
- 304-01-406
- Producentens varenummer:
- T0052917899
- Brand:
- Weller
Indhold (1 enhed)*
Kr. 1.805,60
(ekskl. moms)
Kr. 2.257,00
(inkl. moms)
GRATIS levering for online ordrer over 500,00 kr.
På lager
- 6 enhed(er) klar til afsendelse
- Plus 13 enhed(er) klar til afsendelse fra et alternativt lager
Har du brug for mere? Indtast den mængde, du har brug for, og klik på "Tjek leveringsdatoer"
Enheder | Per stk. |
|---|---|
| 1 + | Kr. 1.805,60 |
*Vejledende pris
- RS-varenummer:
- 511-5185
- Elfa Distrelec varenummer:
- 304-01-406
- Producentens varenummer:
- T0052917899
- Brand:
- Weller
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
| Brand | Weller | |
| Produkttype | Loddekolbesæt | |
| Energitype | Elektrisk | |
| Undertype | Loddekolbe | |
| Nominel effekt | 80W | |
| Indgangsspænding | 24 V | |
| Spidsens serie | LT | |
| Til brug sammen med | WS81/WD/WT/WR-stationer | |
| Serie | T005 | |
| Standarder/godkendelser | No | |
| Vælg alle | ||
|---|---|---|
Brand Weller | ||
Produkttype Loddekolbesæt | ||
Energitype Elektrisk | ||
Undertype Loddekolbe | ||
Nominel effekt 80W | ||
Indgangsspænding 24 V | ||
Spidsens serie LT | ||
Til brug sammen med WS81/WD/WT/WR-stationer | ||
Serie T005 | ||
Standarder/godkendelser No | ||
- COO (Country of Origin):
- MX
WSP80 sæt
The Weller WSP 80 is an 80W, 24V, universal soldering iron. It is designed for medium-sized electronic components which are through-hole or surface mounted. The WSP 80 is ideal for electronics requiring high energy. The WSP 80 soldering iron features a knurled nut which enables straight-forward soldering tip replacement allowing you to change tasks easily. The WSP 80 comes with Silver Line Heating Technology supplying instant heating within 10 seconds to a temperature range of 50°C to 450°C. The soldering iron is compatible with WT soldering stations and WR rework stations.
Features and Benefits.
Sættet består af WSP80 loddekolbe og WDH10 holder til bord
What's included?
Typical Applications.
Weller Solder Iron Tips Available.
Other WS Soldering Irons Available.
Power Supply Units / Soldering Stations Available.
Soldering Iron Sets Available.
Accessories Available.
Sæt - Weller
Note
Control Unit not supplied. The Iron is compatible with the following control units: 307-9188, 307-9194