TE Connectivity STM-antenne GPS
- RS-varenummer:
- 188-4397
- Producentens varenummer:
- 2118900-1
- Brand:
- TE Connectivity
Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
- RS-varenummer:
- 188-4397
- Producentens varenummer:
- 2118900-1
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Produkttype | STM-antenne | |
| RF-protokoller | GPS | |
| Vælg alle | ||
|---|---|---|
Brand TE Connectivity | ||
Produkttype STM-antenne | ||
RF-protokoller GPS | ||
- COO (Country of Origin):
- CN
Small and lightweight
Available in tape & reel for automatic mounting
Frequency Range: 1560-1602 MHz
Peak Gain: See the below chart
VSWR: <2.0:1
Polarization: Linear
Azimuth Beam Width: Omni directional
Power Handling: 3 Watt cw
Feed Point Impedance: 50 ohms
Size: 10mm x 10mm x 1mm
Weight: <0.5g
Mounting: Surface-mount technology
Keep Out Area: See diagram on page 3
Operating Temperature: -40° to 85°C