Weidmüller Halvlederrelæ, 1 slutte, DIN-skinne-montering, Maks. 29 V, 50 mA
- RS-varenummer:
- 287-6704
- Producentens varenummer:
- 8937990000
- Brand:
- Weidmüller
Ikke tilgængelig
RS lagerfører ikke længere dette produkt
- RS-varenummer:
- 287-6704
- Producentens varenummer:
- 8937990000
- Brand:
- Weidmüller
Tekniske referencer
Lovgivning og oprindelsesland
Generel produktinformation
- COO (Country of Origin):
- PL
The solid state relay offers compact and powerful performance in a terminal block format. With a width of just 6.1mm, this solid-state relay is perfect for saving space in panels while delivering high-quality solutions for a variety of applications. It comes with a wide range of accessories and international approvals for versatile use worldwide.
Compact and powerful solid-state relay
Screw connection for easy installation
Integrated protective suppressor circuit for reliable function
Versatile solutions for special loads
High performance in a small form factor
Compatible with a range of accessories
Suitable for inductive and DC loads
Approvals from various standards for global use
Relaterede links
- Weidmüller Halvlederrelæ Maks. 28 50 mA
- Weidmüller Halvlederrelæ Maks. 48 V, 500 mA
- Weidmüller Halvlederrelæ Maks. 48 V=, 500 mA
- Weidmüller Halvlederrelæ Maks. 33 V, 2 A
- Weidmüller Halvlederrelæ DIN-skinne-montering 4 A
- Weidmüller Halvlederrelæ 5 A
- Phoenix Contact Halvlederrelæ Maks. 48 V=, 100 mA
- Phoenix Contact Halvlederrelæ Maks. 48 V=, 35 mA