Indhold (1 pakke af 2 enheder)*
Kr. 667,59
(ekskl. moms)
Kr. 834,49
(inkl. moms)
GRATIS levering for online ordrer over 500,00 kr.
På lager
- 4 enhed(er) klar til afsendelse fra et alternativt lager
Har du brug for mere? Indtast den mængde, du har brug for, og klik på "Tjek leveringsdatoer"
Pakke(r) | Pr pakke | Per stk.* |
|---|---|---|
| 1 + | Kr. 667,59 | Kr. 333,795 |
*Vejledende pris
- RS-varenummer:
- 188-924
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Stift type | Spærrestift | |
| Materiale | Rustfrit stål | |
| Overfladebehandling | Rustfrit stål | |
| Længde længste | 44mm | |
| Vælg alle | ||
|---|---|---|
Brand RS PRO | ||
Stift type Spærrestift | ||
Materiale Rustfrit stål | ||
Overfladebehandling Rustfrit stål | ||
Længde længste 44mm | ||
- COO (Country of Origin):
- CN
RS PRO Dentent Pin 16 x 30mm
A detent pin offering a quick and safe method of adjustment and securement of temporary fittings on equipment. Designed with a T-handle requiring ring and push button actuation for release.
The release mechanism consists of a Stainless Steel shaft with two spring loaded Stainless Steel ball bearings preventing the pin from movement from unintentional knocks and vibration.
Through pulling pin and pushing the button the ball bearings are retracted allowing the easy removal of the detent pin. Ideal for detachable accessories and suitable for use in a wide range of environments and applications including industrial machinery and automotive assembly.
Features and Benefits
Detent pin
Pin and push button release
Stainless Steel shaft
Spring loaded Stainless Steel ball bearings
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Relaterede links
- Spærrestift Rustfrit stål
- Spærrestift, Rustfrit stål
- Sæt med stifter Rustfrit stål
- RS PRO Rustfrit stål
- RS PRO Aluminium Stiverprofil L: 1000mm, 40 x 40 mm
- 1-AR40-10-48 | Air 110k/tm, Diameter: 1170mm Air 40 48V
- RS PRO Kabelsko/Crimpterminaler i sæt
- Varmeisolerende plade Aerogel Miroporøst tæppe, 1m x 700mm x 10mm