Bourns, TVS-diode, Bi-direktionel, DFN

Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
RS-varenummer:
250-7880
Producentens varenummer:
PTVS1-086C-H
Brand:
Bourns
Find lignende produkter ved at vælge én eller flere attributter.
Vælg alle

Brand

Bourns

Produkttype

TVS-diode

Retningstype

Bi-direktionel

Emballagetype

DFN

Klemmespænding (VC)

99 V

Breakdown-spænding min. (Vbr)

96 V

Monteringstype

Overflade

The Bourns PTVS1-xxxC-H family of high current bidirectional TVS diodes is designed to protect DC or PoE powered systems such as small cell or surveillance cameras that can be exposed to high surge events such as induced lightning or inductive power switching. These devices offer bidirectional port protection and are available with standoff voltage ratings of 22 to 86 V. The devices are RoHS compliant and halogen free and are designed to meet IEC 61000-4-5 8/20 μs current surge requirements.

1 kA, 8/20 μs surge capability

Repetitive standoff voltage 22 to 86 volts

Bidirectional TVS

Low clamping voltage under surge

Excellent performance over temperature

Surface mount DFN package

RoHS compliant and halogen free

Relaterede links

Hold dig opdateret om vores seneste produkter og services

E-mail-adresse

De personoplysninger, du afgiver, når du tilmelder dig nyhedsbrevet, vil blive behandlet i overensstemmelse med vores privatlivspolitik.