Bourns, TVS-diode, Bi-direktionel, DFN
- RS-varenummer:
- 250-7881
- Producentens varenummer:
- PTVS1-086C-H
- Brand:
- Bourns
Kan ikke leveres i øjeblikket
Vi ved ikke, om dette produkt kommer på lager igen. RS har planer om at tage det ud af sortimentet inden længe.
- RS-varenummer:
- 250-7881
- Producentens varenummer:
- PTVS1-086C-H
- Brand:
- Bourns
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
| Brand | Bourns | |
| Produkttype | TVS-diode | |
| Retningstype | Bi-direktionel | |
| Emballagetype | DFN | |
| Klemmespænding (VC) | 99 V | |
| Breakdown-spænding min. (Vbr) | 96 V | |
| Monteringstype | Overflade | |
| Vælg alle | ||
|---|---|---|
Brand Bourns | ||
Produkttype TVS-diode | ||
Retningstype Bi-direktionel | ||
Emballagetype DFN | ||
Klemmespænding (VC) 99 V | ||
Breakdown-spænding min. (Vbr) 96 V | ||
Monteringstype Overflade | ||
The Bourns PTVS1-xxxC-H family of high current bidirectional TVS diodes is designed to protect DC or PoE powered systems such as small cell or surveillance cameras that can be exposed to high surge events such as induced lightning or inductive power switching. These devices offer bidirectional port protection and are available with standoff voltage ratings of 22 to 86 V. The devices are RoHS compliant and halogen free and are designed to meet IEC 61000-4-5 8/20 μs current surge requirements.
1 kA, 8/20 μs surge capability
Repetitive standoff voltage 22 to 86 volts
Bidirectional TVS
Low clamping voltage under surge
Excellent performance over temperature
Surface mount DFN package
RoHS compliant and halogen free