Infineon Evalueringskort XeNon-SPI TPM

Ikke tilgængelig
RS lagerfører ikke længere dette produkt
RS-varenummer:
266-413
Producentens varenummer:
TPM9673FW2613RPIEBTOBO1
Brand:
Infineon
COO (Country of Origin):
DE
The Infineon Evaluation board is a cutting edge Trusted Platform Module designed to enhance security for IoT and ICT applications. Offering robust protection with its optimised functionalities, this module complies with the TPM Main Specification, Family 2.0, ensuring high level security tailored to modern requirements. It boasts advanced features like a PQC protected firmware update mechanism and multiple endorsements through pre generated key pairs. With the ability to operate in a standard temperature range and enhanced conditions, the device is engineered for versatility.

Compliant with industry standards for security and reliability

Supports I2C interface with up to 1 MHz transfer rate

Features certified firmware update mechanisms

Handles power management entering low power states

Includes random number generator for cryptography

Offers various endorsement keys for personalized security

Scalable with unlimited NV counters

Supports up to 64 active sessions for efficient processing

Ensures low standby power consumption

Relaterede links