Knipex VDE/1000V godkendt Værktøjssæt Elektrisk med 3 Dele Ingen opbevaring

Indhold (1 enhed)*

Kr. 1.003,22

(ekskl. moms)

Kr. 1.254,02

(inkl. moms)

Add to Basket
Vælg eller skriv antal
På lager
  • 3 enhed(er) klar til afsendelse
Har du brug for mere? Indtast den mængde, du har brug for, og klik på "Tjek leveringsdatoer"
Enheder
Per stk.
1 +Kr. 1.003,22

*Vejledende pris

RS-varenummer:
272-8863
Producentens varenummer:
00 31 30 BK V03
Brand:
Knipex
Find lignende produkter ved at vælge én eller flere attributter.
Vælg alle

Brand

Knipex

Sættype

Elektrisk

Produkttype

Værktøjssæt

Sortimentets indhold

opløsningsmidler, Klipper, Afisoleringstang

Antal stykker

3

VDE/1000V godkendt

Ja

Opbevaringstype

Ingen opbevaring

Standarder/godkendelser

No

RoHS Status: Undtaget

COO (Country of Origin):
DE

KNIPEX 00 31 30 BK V03 Electrical Set


00 31 30 BK V03 Electrical Set Wide-ranging team: Stripping, gripping, cutting. High-quality VDE tools in a set for professionals in the electrical industry. With universal Insulation Stripper, versatile Diagonal Cutter and flexible Stork Beak Gripping Pliers. Set of three perfectly complementary pliers for all electrical installations. KNIPEX Insulation Stripper 11 06 160 VDE with opening spring:. Adaptable: For single, multiple and fine stranded conductors with plastic or rubber insulation up to Ø 5.0 mm or 10 mm²

forged from special tool steel

oil-hardened. KNIPEX Diagonal Cutter 70 06 160 VDE:. Versatile: Also for hard wire up to Ø 2 mm, clean cut even at the tips

vanadium electric steel, forged, multi stage oil-hardened. KNIPEX Stork Beak Pliers 26 16 200 VDE:. Flexible: Snipe Nose Side Cutting Pliers with distortion-tolerant, elastic precision tips

vanadium electric steel, forged, multi stage oil-hardened. Content: 1 x 11 06 160 KNIPEX Insulation Stripper with opening spring, universal (Ø 5,0 mm / 10,0 mm²), 1 x 70 06 160 Knipex Diagonal Cutter (160 mm), 1 x 26 16 200 Knipex Snipe Nose Side Cutting Pliers (Stork Beak Pliers) (200 mm),

Egenskaber og fordele


Wide-Ranging Team: Stripping, Gripping, Cutting
High-Quality Vde Tools In A Set For Professionals In The Electrical Industry
With Universal Insulation Stripper, Versatile Diagonal Cutter And Flexible Stork Beak Gripping Pliers

Tekniske egenskaber


Set Of Three Perfectly Complementary Pliers For All Electrical Installations
Knipex Insulation Stripper 11 06 160 Vde With Opening Spring:
Adaptable: For Single, Multiple And Fine Stranded Conductors With Plastic Or Rubber Insulation Up To Ø 5.0 Mm Or 10 Mm²
Forged From Special Tool Steel
Oliehærdet

Relaterede links

Hold dig opdateret om vores seneste produkter og services

E-mail-adresse

De personoplysninger, du afgiver, når du tilmelder dig nyhedsbrevet, vil blive behandlet i overensstemmelse med vores privatlivspolitik.